Image is representational - see manufacturer specifications

Keystone Electronics

2069

Screws Jack Steel Knurled Head Slot Drive 4-40

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Screws Jack Steel Knurled Head Slot Drive 4-40
Search Keywords: 2069
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Keystone Electronics
Part No: 2069
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Length: 13.1 mm
Body Diameter: 4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2069 RoHS compliant?
Yes, 2069 is RoHS compliant.
What is the lead time for 2069?
The standard lead time for 2069 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.8854
100
$1.7140
300
$1.6750
500
$1.4040
1,000
$0.9650
2,500
$0.9360
5,000
$0.9240
7,500
$0.9130
10,000 +
$0.9110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!