- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 2062
2062
Keystone Electronics
Screws Steel Fillister Head Slot Drive 4-40
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screws Steel Fillister Head Slot Drive 4-40
Search Keywords: 2062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:2062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318156080
-
Supplier Standard Pack:
100 -
Body Diameter:N/A
-
Body Length:6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 100
Stock lot only:
4
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.4014
100
$0.3649
500
$0.2805
1,000
$0.1932
2,500
$0.1871
5,000
$0.1818
7,500
$0.1794
10,000
$0.1790
15,000 +
$0.1785
Click for Quote
Log in
to unlock special pricing