Image is representational - see manufacturer specifications

Keystone Electronics

1955

Standoffs Hex Male-Female M/F 6.4mm 6-32 31.8mm Brass ASTM B16 Nickel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standoffs Hex Male-Female M/F 6.4mm 6-32 31.8mm Brass ASTM B16 Nickel
Search Keywords: 1955
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    1955
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    Nickel
  • Body Length:
    31.8 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Brass ASTM B16
  • Thread Size:
    6-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1955 RoHS compliant?
Yes, 1955 is RoHS compliant.
What is the lead time for 1955?
The standard lead time for 1955 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately Buy all 49 in-stock or the regular minimum order quantity of 100
Stock lot only:
49
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.1187
100
$1.0170
300
$1.0000
500
$0.8340
1,000
$0.5760
2,500
$0.5470
5,000
$0.5460
7,500
$0.5400
10,000 +
$0.5390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!