- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 1947
Keystone Electronics
1947
Standoffs Hex Male-Female M/F 6.4mm 4-40 25.4mm Brass ASTM B16 Nickel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:1947
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Nickel
-
Body Length:25.4 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Brass ASTM B16
-
Thread Size:4-40