- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 1945
1945
Keystone Electronics
Standoffs Hex Male-Female M/F 6.4mm 4-40 15.9mm Brass ASTM B16 Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standoffs Hex Male-Female M/F 6.4mm 4-40 15.9mm Brass ASTM B16 Nickel
Search Keywords: 1945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:1945
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Finish:Nickel
-
Body Length:15.9 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Brass ASTM B16
-
Thread Size:4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Buy all 44 in-stock or the regular minimum order quantity of 50
Stock lot only:
44
Minimum Order Quantity:
50
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$0.7260
50
$0.6600
250
$0.5905
500
$0.5071
1,000
$0.3407
2,500
$0.3301
5,000
$0.3235
7,500
$0.3227
10,000 +
$0.3194
Click for Quote
Log in
to unlock special pricing