- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 1903B
Keystone Electronics
1903B
Standoffs Hex F 6.4mm 6-32 9.5mm Nylon 6/6
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standoffs Hex F 6.4mm 6-32 9.5mm Nylon 6/6
Search Keywords: 1903B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:1903B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Finish:N/A
-
Body Length:9.5 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Nylon 6/6
-
Thread Size:6-32
Product Guides
+
Frequently Asked Questions
Is 1903B RoHS compliant?
Yes, 1903B is RoHS compliant.
What is the lead time for 1903B?
The standard lead time for 1903B is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
100
$0.4002
500
$0.3268
1,000
$0.2731
2,500
$0.2632
5,000
$0.2576
7,500
$0.2544
10,000
$0.2521
15,000 +
$0.2488
Click for Quote
Log in
to unlock special pricing