Keystone Electronics

1818

Standoffs Hex F/F 6.35mm 6-32 31.75mm Aluminum Clear Iridite

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standoffs Hex F/F 6.35mm 6-32 31.75mm Aluminum Clear Iridite
Search Keywords: 1818
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    1818
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616107090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    Clear Iridite
  • Body Length:
    31.75 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum
  • Thread Size:
    6-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1818 RoHS compliant?
Yes, 1818 is RoHS compliant.
What is the lead time for 1818?
The standard lead time for 1818 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 100
Stock lot only:
8
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7849
100
$0.7135
300
$0.7019
500
$0.5941
1,000
$0.4029
2,500
$0.3906
5,000
$0.3827
7,500
$0.3779
10,000 +
$0.3769
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!