- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 1813
1813
Keystone Electronics
Standoff Hex F/F 6-32-THD 6.35mm-A/F Aluminum Clear Iridite
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standoff Hex F/F 6-32-THD 6.35mm-A/F Aluminum Clear Iridite
Search Keywords: 1813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:1813
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Finish:Clear Iridite
-
Body Length:15.9 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum
-
Thread Size:#6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$1.050
25
$0.817
50
$0.760
100
$0.703
200 +
$0.665
Click for Quote
Log in
to unlock special pricing