help desk software

Standoffs Hex F/F 4.75mm 4-40 9.53mm Brass Zinc

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex F/F 4.75mm 4-40 9.53mm Brass Zinc
Search Keywords: 1803
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    1803
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    Zinc
  • Body Length:
    9.53 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Brass
  • Thread Size:
    4-40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,894
Can Ship immediately
Minimum Order:
50
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.3800
500
$0.2897
1,000
$0.2397
2,500
$0.2319
5,000
$0.2254
7,500
$0.2220
10,000
$0.2187
15,000 +
$0.2154
Click for Quote
Log in to unlock special pricing