- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 1798B
1798B
Keystone Electronics
Standoffs Hex F 3.9mm 2-56 6.4mm Brass ASTM B16 Zinc ASTM B633
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standoffs Hex F 3.9mm 2-56 6.4mm Brass ASTM B16 Zinc ASTM B633
Search Keywords: 1798B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:1798B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Zinc ASTM B633
-
Body Length:6.4 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Brass ASTM B16
-
Thread Size:2-56
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
396
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$0.7076
300
$0.6851
500
$0.5724
1,000
$0.3947
2,500
$0.3800
5,000
$0.3718
7,500
$0.3669
10,000 +
$0.3635
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT