- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 1656
Keystone Electronics
1656
Standoffs Hex F/F 4.75mm 4-40 12.7mm Brass Zinc
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standoffs Hex F/F 4.75mm 4-40 12.7mm Brass Zinc
Search Keywords: 1656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:1656
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415390000
-
Supplier Standard Pack:
1 -
Finish:Zinc
-
Body Length:12.7 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Brass
-
Thread Size:4-40
Product Guides
+
Frequently Asked Questions
Is 1656 RoHS compliant?
Yes, 1656 is RoHS compliant.
What is the lead time for 1656?
The standard lead time for 1656 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$0.4484
250
$0.4078
1,000
$0.2812
2,500
$0.2664
5,000
$0.2611
7,500
$0.2604
10,000
$0.2598
15,000 +
$0.2578
Click for Quote
Log in
to unlock special pricing