help desk software
Image is representational - see mfr. specs

Tubular 6.09mm 3.17mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tubular 6.09mm 3.17mm
Search Keywords: 15622
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    1562-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubular
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Dimension:
    6.09 x 3.17 mm
  • Wire Size:
    N/A
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5120
100
$0.4660
500
$0.3905
1,000
$0.1972
1,200
$0.1962
2,500 +
$0.1704
Click for Quote
Log in to unlock special pricing