help desk software

Standoffs Round F/F 6.35mm 6-32 19.05mm Brass Zinc

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Round F/F 6.35mm 6-32 19.05mm Brass Zinc
Search Keywords: 1548E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    1548E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    Zinc
  • Body Length:
    19.05 mm
  • Outer Diameter:
    6.35 mm
  • Type:
    Round
  • Material:
    Brass
  • Thread Size:
    6-32
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
Minimum Order:
25
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.5800
250
$0.5430
500
$0.4524
1,000
$0.3766
2,500
$0.3629
5,000
$0.3551
7,500
$0.3498
10,000 +
$0.3446
Click for Quote
Log in to unlock special pricing