- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 1548B
Keystone Electronics
1548B
Standoffs Round F/F 6.35mm 6-32 9.53mm Brass Zinc
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standoffs Round F/F 6.35mm 6-32 9.53mm Brass Zinc
Search Keywords: 1548B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:1548B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Finish:Zinc
-
Body Length:9.53 mm
-
Outer Diameter:6.35 mm
-
Type:Round
-
Material:Brass
-
Thread Size:6-32
Product Guides
+
Frequently Asked Questions
Is 1548B RoHS compliant?
Yes, 1548B is RoHS compliant.
What is the lead time for 1548B?
The standard lead time for 1548B is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
Minimum Order Quantity:
100
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
100
$0.3409
500
$0.2591
1,000
$0.2087
2,500
$0.2020
5,000
$0.1963
7,500
$0.1937
10,000
$0.1932
15,000 +
$0.1912
Click for Quote
Log in
to unlock special pricing