- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 15273
15273
Keystone Electronics
Turret Terminal 15.88mm 4.75mm Bright Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Turret Terminal 15.88mm 4.75mm Bright Electro-Tin
Search Keywords: 15273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:15273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$31.22
5
$29.42
10
$29.35
25
$28.56
50
$27.79
100
$27.72
250 +
$27.27
Click for Quote
Log in
to unlock special pricing