help desk software
Image is representational - see mfr. specs

Turret Terminal 8.4mm 3.2mm Bright Electro-Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Turret Terminal 8.4mm 3.2mm Bright Electro-Tin
Search Keywords: 15022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    1502-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Turret Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2410
60
$0.2398
100
$0.2166
750
$0.1651
1,300
$0.1634
2,500 +
$0.1601
Click for Quote
Log in to unlock special pricing