- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 1451B
Keystone Electronics
1451B
Standoffs Hex F 6.35mm 6-32 9.53mm Brass Zinc
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standoffs Hex F 6.35mm 6-32 9.53mm Brass Zinc
Search Keywords: 1451B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Keystone Electronics |
| Part No: | 1451B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Finish: | Zinc |
| Body Length: | 9.53 mm |
| Outer Diameter: | N/R |
| Type: | Hex |
| Material: | Brass |
| Thread Size: | 6-32 |
Product Guides
+
Frequently Asked Questions
Is 1451B RoHS compliant?
Yes, 1451B is RoHS compliant.
What is the lead time for 1451B?
The standard lead time for 1451B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Buy all 38 in-stock or the regular minimum order quantity of 50
Stock lot only:
38
Minimum Order Quantity:
50
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$0.3928
50
$0.3571
500
$0.2863
1,000
$0.2368
2,500
$0.2284
5,000
$0.2235
7,500
$0.2207
10,000
$0.2187
15,000 +
$0.2159
Click for Quote
Log in
to unlock special pricing