- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1425-2
Keystone Electronics
1425-2
Contact PIN Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact PIN Solder ST Thru-Hole
Search Keywords: 14252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:1425-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Frequently Asked Questions
Is 1425-2 RoHS compliant?
Yes, 1425-2 is RoHS compliant.
What is the lead time for 1425-2?
The standard lead time for 1425-2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Buy all 35 in-stock or the regular minimum order quantity of 250
Stock lot only:
35
Minimum Order Quantity:
250
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$0.1461
250
$0.1328
1,000
$0.0762
2,500
$0.0745
5,000
$0.0736
7,500
$0.0731
25,000
$0.0717
50,000
$0.0708
100,000 +
$0.0700
Click for Quote
Log in
to unlock special pricing