- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1411-1
Keystone Electronics
1411-1
Contact SKT Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Keystone Electronics |
| Part No: | 1411-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Signal |
| Gender: | SKT |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Termination Method: | Solder |