- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 1286
Keystone Electronics
1286
Quick Disconnect Terminal M 12.7mm 6.35mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Disconnect Terminal M 12.7mm 6.35mm Tin
Search Keywords: 1286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:1286
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 1286 RoHS compliant?
Yes, 1286 is RoHS compliant.
What is the lead time for 1286?
The standard lead time for 1286 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,150
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
300
$0.0582
2,500
$0.0433
5,000
$0.0420
7,500
$0.0411
25,000
$0.0405
50,000
$0.0400
100,000
$0.0392
150,000 +
$0.0391
Click for Quote
Log in
to unlock special pricing