- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 1212
Keystone Electronics
1212
Quick Fit Terminal M 12.7mm 6.35mm Tin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Keystone Electronics |
| Part No: | 1212 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |