- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1040
Keystone Electronics
1040
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port
Search Keywords: 1040
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Keystone Electronics |
| Part No: | 1040 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Test Point |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Number of Contacts: | 1 |
| Dimension: | 9.91 x 2.79 mm |
Product Guides
+
Frequently Asked Questions
Is 1040 RoHS compliant?
Yes, 1040 is RoHS compliant.
What is the lead time for 1040?
The standard lead time for 1040 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Buy all 56 in-stock or the regular minimum order quantity of 300
Stock lot only:
56
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$0.1009
300
$0.0917
2,500
$0.0638
5,000
$0.0624
7,500
$0.0623
25,000
$0.0607
50,000
$0.0596
100,000
$0.0594
150,000 +
$0.0593
Click for Quote
Log in
to unlock special pricing