- Home ›
- All Products›
- 70-1903-0810
Description
+
70-1903-0810 Solder Paste, Water Soluble, LF, T3, 89.5%, Sn96.5Ag3Cu0.5, 500g, R520A Series
Search Keywords: 7019030810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kester
-
Part No:70-1903-0810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3501105000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$222.65
20
$211.51
40
$200.94
80 +
$190.89
Click for Quote
Log in
to unlock special pricing