Image is representational - see manufacturer specifications

Kester Authorized Distributor

24-9574-7609

A no-clean cored solder wire featuring K100LD lead-free alloy with a diameter of 0.015 inches.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A no-clean cored solder wire featuring K100LD lead-free alloy with a diameter of 0.015 inches.
Search Keywords: 2495747609
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Kester
  • Part No:
    24-9574-7609
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Form:
    Wire
  • Alloy Composition:
    K100LD
  • Wire Diameter:
    0.38 mm
  • Flux Type:
    No Clean
  • Melting Temperature:
    227 °C
  • Family:
    24-9574-7609
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 24-9574-7609 RoHS compliant?
Yes, 24-9574-7609 is RoHS compliant.
What is the lead time for 24-9574-7609?
The standard lead time for 24-9574-7609 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
4 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
7
$136.00
13
$130.98
19
$130.65
25 +
$116.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!