- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Solder & Soldering Supplies ›
- Solders ›
- 24-9574-1400
Kester
24-9574-1400
K100LD 3.3%/48 Flux-Cored Solder Wire - 1.50mm (0.062") Dia - 1lb Spool - Rosin Lead-Free
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kester
-
Part No:24-9574-1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8311306000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Form:Wire
-
Alloy Composition:K100LD
-
Wire Diameter:1.57 mm
-
Flux Type:Rosin Activated
-
Melting Temperature:N/A
-
Family:24-9574-1400