- Home ›
- All Products›
- 24-7150-9710
Kester
24-7150-9710
Solder - Wire - Sn62Pb36Ag02 3.3% (66 Core).285 0.80mm (0.031in) - 1 lb Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Kester |
| Part No: | 24-7150-9710 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8311200000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |