- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 24-7150-8834
Description
+
Wire Solder - Leaded - Sn62Pb36Ag2 (62/36/2) - 0.020" (0.51mm) - 354°F (179°C) - No-Clean Flux - 24AWG, 25SWG - Spool 1lb (454 g).
Search Keywords: 2471508834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kester
-
Part No:24-7150-8834
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8311306000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
MOQ for out of Stock Qty:
25
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$203.86
5
$186.48
10
$178.80
25
$177.03
50
$175.28
75
$173.55
100 +
$171.83
Click for Quote
Log in
to unlock special pricing