- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 24-7150-8801
Kester
24-7150-8801
24-7150-8801 Solder Wire, No Clean, Leaded, Sn62Pb36Ag2, 2.2%, 0.031" (0.80 mm), 245 Series
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
24-7150-8801 Solder Wire, No Clean, Leaded, Sn62Pb36Ag2, 2.2%, 0.031" (0.80 mm), 245 Series
Search Keywords: 2471508801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kester
-
Part No:24-7150-8801
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 24-7150-8801 RoHS compliant?
No, 24-7150-8801 is not RoHS compliant.
What is the lead time for 24-7150-8801?
The standard lead time for 24-7150-8801 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
4 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
50
$518.08
100
$264.61
150
$180.12
200 +
$176.52
Click for Quote
Log in
to unlock special pricing