- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Solder & Soldering Supplies ›
- Solders ›
- 24-7150-0010
Kester
24-7150-0010
Solder - Wire - Sn62Pb36Ag2 3.3% (66 Core)/44 0.50mm (0.020in) - 1 lb Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kester
-
Part No:24-7150-0010
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8311306000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Form:Wire
-
Alloy Composition:Sn62Pb36Ag2
-
Wire Diameter:0.5 mm
-
Flux Type:Rosin Activated
-
Melting Temperature:N/A
-
Family:2471500010