- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Solder & Soldering Supplies ›
- Solders ›
- 24-7068-9716
Kester
24-7068-9716
Solder - Wire - Sn96.5Ag03Cu.5 3.3% (66 Core)/285 1.00mm (0.040in) - 1 lb Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solder - Wire - Sn96.5Ag03Cu.5 3.3% (66 Core)/285 1.00mm (0.040in) - 1 lb Spool
Search Keywords: 2470689716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kester
-
Part No:24-7068-9716
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8311306000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 24-7068-9716 RoHS compliant?
Yes, 24-7068-9716 is RoHS compliant.
What is the lead time for 24-7068-9716?
The standard lead time for 24-7068-9716 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
72
can ship 10/21/26
MOQ for out of Stock Qty:
25
4 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$261.40
5
$222.37
10
$208.45
25
$205.01
50
$204.50
75
$203.99
100 +
$203.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT