- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Solder & Soldering Supplies ›
- Solders ›
- 24-7068-7609
Kester
24-7068-7609
Sn96.5Ag03Cu.5 3.3%/275 Flux-Cored Solder Wire - 0.40mm (0.015") Dia - 1lb Spool - No-Clean - Lead-Free
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Kester |
| Part No: | 24-7068-7609 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8311306000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Form: | Wire |
| Alloy Composition: | Sn96.5Ag3Cu0.5 |
| Wire Diameter: | 0.38 mm |
| Flux Type: | No Clean |
| Melting Temperature: | 217 to 220 °C |
| Family: | 24-7068-7609 |