- Home ›
- All Products›
- 24-7040-8846
24-7040-8846
Kester
Solder - Wire - No Clean - Sn96.5Ag3.5, 2.2%, (58 Core)/245 0.040in (1 mm) - 1 lb Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solder - Wire - No Clean - Sn96.5Ag3.5, 2.2%, (58 Core)/245 0.040in (1 mm) - 1 lb Spool
Search Keywords: 2470408846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kester
-
Part No:24-7040-8846
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:8311306000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
93 Spools
Can Ship immediately
MOQ for out of Stock Qty:
25 Spools
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$279.29
5
$261.97
10
$259.37
25
$256.81
50
$254.26
75
$251.75
100 +
$249.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT