Available Replacements
Image is representational - see manufacturer specifications

Kester Authorized Distributor

24-7040-0061

Solder - Wire - Sn96.5Ag03.5 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Solder - Wire - Sn96.5Ag03.5 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
Search Keywords: 2470400061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Kester
Part No: 24-7040-0061
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Alloy Composition: Sn96.5Ag3.5
Wire Diameter: 1.5 mm
Flux Type: Rosin Activated
Family: 2470400061
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 24-7040-0061 discontinued?
Yes, 24-7040-0061 from Kester is discontinued (end-of-life July 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 24-7040-0061?
The recommended replacement for 24-7040-0061 is 24-7050-9711 from Kester, available from OnlineComponents.com.
Is 24-7040-0061 RoHS compliant?
Yes, 24-7040-0061 is RoHS compliant.
What is the lead time for 24-7040-0061?
The standard lead time for 24-7040-0061 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$347.00
3
$319.00
5
$302.00
10
$289.00
20
$276.00
40
$263.00
53 +
$246.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!