- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Solder & Soldering Supplies ›
- Solders ›
- 24-6337-9756
Kester
24-6337-9756
Solder - Wire - Sn63Pb37 3.3% (66 Core)/285 0.25mm (0.010in) - 1 lb Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kester
-
Part No:24-6337-9756
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Form:Wire
-
Alloy Composition:Sn63Pb37
-
Wire Diameter:0.25 mm
-
Flux Type:Rosin Activated
-
Melting Temperature:N/A
-
Family:2463379756