- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Solder & Soldering Supplies ›
- Solders ›
- 24-6337-9713
Kester
24-6337-9713
Solder - Wire - Sn63Pb37 2.2% (58 Core)/285 0.80mm (0.031in) - 1 lb Spool
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description
+
Solder - Wire - Sn63Pb37 2.2% (58 Core)/285 0.80mm (0.031in) - 1 lb Spool
Search Keywords: 2463379713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kester
-
Part No:24-6337-9713
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8311306000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
25 -
Family:N/A
Product Guides
+
Frequently Asked Questions
Is 24-6337-9713 RoHS compliant?
No, 24-6337-9713 is not RoHS compliant.
What is the lead time for 24-6337-9713?
The standard lead time for 24-6337-9713 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
284
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$73.73
10
$68.47
25
$62.89
50
$58.95
100
$57.73
250
$57.58
500 +
$57.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT