- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Solder & Soldering Supplies ›
- Solders ›
- 24-6337-6417
Kester
24-6337-6417
Sn63Pb37 3.3%/331 Flux-Cored Solder Wire - 0.60mm (0.025in) Dia - 1lb Spool - Water Soluble
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Sn63Pb37 3.3%/331 Flux-Cored Solder Wire - 0.60mm (0.025in) Dia - 1lb Spool - Water Soluble
Search Keywords: 2463376417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kester
-
Part No:24-6337-6417
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8311306000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Form:Wire
-
Alloy Composition:Sn63Pb37
-
Wire Diameter:0.64 mm
-
Flux Type:Water Soluble
-
Family:24-6337-6417
Product Guides
+
Frequently Asked Questions
Is 24-6337-6417 RoHS compliant?
No, 24-6337-6417 is not RoHS compliant.
What is the lead time for 24-6337-6417?
The standard lead time for 24-6337-6417 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
7
4 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$87.88
5
$75.31
7
$73.17
13
$71.76
19
$71.58
25 +
$67.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT