- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Solder & Soldering Supplies ›
- Solders ›
- 24-6040-9711
Kester
24-6040-9711
Solder - Wire - Sn60Pb40 3.3% (66 Core)/285 1.50mm (0.062in) - 1 lb Spool
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Solder - Wire - Sn60Pb40 3.3% (66 Core)/285 1.50mm (0.062in) - 1 lb Spool
Search Keywords: 2460409711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kester
-
Part No:24-6040-9711
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8311306000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Form:Wire
-
Alloy Composition:Sn60Pb40
-
Wire Diameter:1.5 mm
-
Flux Type:Rosin Activated
-
Melting Temperature:N/A
-
Family:2460409711
Product Guides
+
Frequently Asked Questions
Is 24-6040-9711 RoHS compliant?
No, 24-6040-9711 is not RoHS compliant.
What is the lead time for 24-6040-9711?
The standard lead time for 24-6040-9711 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
4 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$126.44
5
$99.87
10
$94.81
25
$91.43
50
$91.05
100 +
$90.67
Click for Quote
Log in
to unlock special pricing