- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Solder & Soldering Supplies ›
- Solders ›
- 24-6040-0069
Kester
24-6040-0069
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 3.17mm (0.125in) - 1 lb Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Kester |
| Part No: | 24-6040-0069 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8311306000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Form: | Wire |
| Alloy Composition: | Sn60Pb40 |
| Wire Diameter: | 3 mm |
| Flux Type: | Rosin Activated |
| Family: | 2460400069 |