Image is representational - see manufacturer specifications

Kester Authorized Distributor

24-6040-0060

Solder - Wire - Sn60Pb40 2.2% (58 Core)/44 1.50mm (0.062in) - 1 lb Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Solder - Wire - Sn60Pb40 2.2% (58 Core)/44 1.50mm (0.062in) - 1 lb Spool
Search Keywords: 2460400060
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Kester
Part No: 24-6040-0060
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Form: Wire
Alloy Composition: Sn60Pb40
Wire Diameter: 1.5 mm
Flux Type: Rosin Activated
Family: 2460400060
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 24-6040-0060 RoHS compliant?
No, 24-6040-0060 is not RoHS compliant.
What is the lead time for 24-6040-0060?
The standard lead time for 24-6040-0060 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
4 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$125.83
50
$66.62
75
$46.88
100 +
$45.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!