- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Solder & Soldering Supplies ›
- Solders ›
- 24-6040-0038
Description
+
Solder - Wire - Sn60Pb40 2.2% (58 Core)/44 1.00mm (0.040in) - 1 lb Spool
Search Keywords: 2460400038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kester
-
Part No:24-6040-0038
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8311306000
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Form:Wire
-
Alloy Composition:Sn60Pb40
-
Wire Diameter:1 mm
-
Flux Type:Rosin Activated
-
Melting Temperature:N/A
-
Family:2460400038
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 50
Stock lot only:
7
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$211.145
50
$191.950
100
$98.040
150
$66.740
200 +
$65.400
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT