- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Solder & Soldering Supplies ›
- Solders ›
- 24-6040-0027
Kester
24-6040-0027
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Spool Packaging
Certificate of Compliance
Description
+
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
Search Keywords: 2460400027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kester
-
Part No:24-6040-0027
-
Unit of Measure:Per Spool
-
RoHS:No
-
HTS:8311200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Form:Wire
-
Alloy Composition:Sn60Pb40
-
Wire Diameter:0.79 mm
-
Flux Type:Rosin Activated
-
Melting Temperature:N/A
-
Family:2460400027
Product Guides
+
Frequently Asked Questions
Is 24-6040-0027 RoHS compliant?
No, 24-6040-0027 is not RoHS compliant.
What is the lead time for 24-6040-0027?
The standard lead time for 24-6040-0027 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
463 Spools
Ships today, if you order in
On Order:
300
can ship 10/23/26
4 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$73.72
5
$71.98
10
$66.85
25
$61.40
50
$57.55
100
$53.94
250 +
$53.81
Click for Quote
Log in
to unlock special pricing