- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 24-5050-0066
Available Replacements
RECOMMENDED REPLACEMENT
Kester
24-5050-0066
Solder - Wire - Sn50Pb50 3.3% (66 Core)/44 2.37mm (0.093in) - 1 lb Spool
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Solder - Wire - Sn50Pb50 3.3% (66 Core)/44 2.37mm (0.093in) - 1 lb Spool
Search Keywords: 2450500066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kester
-
Part No:24-5050-0066
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8311306000
-
ECCN:EAR99
-
Supplier's Standard Package:
200
Product Guides
+
Frequently Asked Questions
Is 24-5050-0066 discontinued?
Yes, 24-5050-0066 from Kester is discontinued (end-of-life July 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 24-5050-0066?
The recommended replacement for 24-5050-0066 is 24-6040-0066 from Kester, available from OnlineComponents.com.
Is 24-5050-0066 RoHS compliant?
No, 24-5050-0066 is not RoHS compliant.
What is the lead time for 24-5050-0066?
The standard lead time for 24-5050-0066 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.