- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Solder & Soldering Supplies ›
- Solders ›
- 24-5050-0061
Kester
24-5050-0061
Solder - Wire - Sn50Pb50 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Kester |
| Part No: | 24-5050-0061 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8402900090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Form: | Wire |
| Alloy Composition: | Sn50Pb50 |
| Wire Diameter: | 1.5 mm |
| Flux Type: | Rosin Activated |
| Family: | 2450500061 |
-
- Item discontinued