Image is representational - see manufacturer specifications

Kester Authorized Distributor

04-6337-0030

Bar Sn63Pb37 183°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description +
Bar Sn63Pb37 183°C
Search Keywords: 0463370030
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Kester
Part No: 04-6337-0030
Unit of Measure: Per Each
RoHS: No
HTS: 8311303000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Form: Bar
Alloy Composition: Sn63Pb37
Wire Diameter: N/R
Melting Temperature: 183 °C
Family: 04-6337-0030
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 04-6337-0030 RoHS compliant?
No, 04-6337-0030 is not RoHS compliant.
What is the lead time for 04-6337-0030?
The standard lead time for 04-6337-0030 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
4 Weeks can ship 12/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
38
$103.81
75
$55.69
113
$39.02
150 +
$38.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!