- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VE1812K801R014
VE1812K801R014
KEMET Electronics
Varistor Multilayer 4200pF 5A 22V 1812 SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Varistor Multilayer 4200pF 5A 22V 1812 SMD T/R
Search Keywords: VE1812K801R014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:VE1812K801R014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853340900
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,305
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
999 Weeks
can ship
7/28/45
Price (USD)
Qty
Unit Price
1,500
$0.4264
4,500
$0.4131
6,000 +
$0.3998
Click for Quote
Log in
to unlock special pricing