- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VE1210K401R014
VE1210K401R014
KEMET Electronics
Varistor Multilayer 2000pF 3A 22V 1210 SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Varistor Multilayer 2000pF 3A 22V 1210 SMD T/R
Search Keywords: VE1210K401R014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:VE1210K401R014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,496
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
4,000
$0.2183
8,000 +
$0.2132
Click for Quote
Log in
to unlock special pricing