- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VE1206K121R035
KEMET Electronics
VE1206K121R035
Varistor Multilayer 400pF 1A 56V 1206 SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Varistor Multilayer 400pF 1A 56V 1206 SMD T/R
Search Keywords: VE1206K121R035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:VE1206K121R035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853340900
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is VE1206K121R035 RoHS compliant?
Yes, VE1206K121R035 is RoHS compliant.
What is the lead time for VE1206K121R035?
The standard lead time for VE1206K121R035 is approximately 999 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,025
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
999 Weeks
can ship
11/2/45
Price (USD)
Qty
Unit Price
2,500
$0.1499
5,000 +
$0.1448
Click for Quote
Log in
to unlock special pricing