- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VE0805K121R020
VE0805K121R020
KEMET Electronics
Varistor Multilayer 290pF 1A 33V 0805 SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Varistor Multilayer 290pF 1A 33V 0805 SMD T/R
Search Keywords: VE0805K121R020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:VE0805K121R020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853340900
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,335
Can Ship immediately
You may purchase all in-stock quantity of 3,335
Stock lot only:
3335
Minimum Order Quantity:
3500
Order Increment:
3500
999 Weeks
can ship
7/24/45
Price (USD)
Qty
Unit Price
1
$0.1515
3,500
$0.1377
7,000
$0.1306
14,000
$0.1214
21,000 +
$0.1163
Click for Quote
Log in
to unlock special pricing