- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- UPIN7151172000
UPIN7151172000
KEMET Electronics
Fixed Ind 150UH 1.7A 160 Mohm Th
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fixed Ind 150UH 1.7A 160 Mohm Th
Search Keywords: UPIN7151172000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:UPIN7151172000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
999 Weeks
can ship
7/4/45