- Home ›
- All Products›
- UALSN16P400J00
UALSN16P400J00
KEMET Electronics
Nmc 108.0UH 8.0A 0.0270 Ohm Th
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Nmc 108.0UH 8.0A 0.0270 Ohm Th
Search Keywords: UALSN16P400J00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:UALSN16P400J00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
999 Weeks
can ship
7/28/45